VishayIHLP6767GZERR47M01Inductor Surface Mount

Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 62A 0.00103Ohm DCR 6767 T/R

This power IHLP6767GZERR47M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 470n H. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. This SMD inductor has a maximum DC current of 62(Typ) A with a maximum resistance of 1.03m Ohm.

364 parts: Ships in 5 days

    Total$3.26Price for 1

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 364 parts
      • Price: $3.26

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.