VishayIHLP6767GZERR33M01Inductor Surface Mount

Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 65A 0.00082Ohm DCR 6767 T/R

This power IHLP6767GZERR33M01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz. It has an inductance of 330n H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 65(Typ) A with a maximum resistance of 820u Ohm.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.986
    1. 1+$1.986
    2. 1000+$1.708
    3. 16000+$1.699

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.