VishayIHLP6767GZER8R2M11Inductor Surface Mount

Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 21A 0.0081Ohm DCR 6767 T/R

Make any circuit look clean and compact using this power IHLP6767GZER8R2M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 8.2u H. This SMD inductor has a maximum DC current of 21(Typ) A with a maximum resistance of 8.1m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep.

Import TariffMay apply to this part

2 parts: Ships tomorrow

    Total$0.51Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.5132
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.5132

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.