VishayIHLP6767GZER470M1AInductor Surface Mount
Power Choke Shielded Wirewound 47uH 20% 100KHz Powdered Iron 8.7A 0.0427Ohm DCR 6767 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 47u | |
| 20 | |
| 20% | |
| 100K | |
| 8.7(Typ) | |
| 8.6(Typ) | |
| 0.0427 | |
| 4.1M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

