10-25% Off
VishayIHLP6767GZER1R5M01Inductor Surface Mount
Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 42A 0.00188Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1.5u | |
| 20% | |
| 100K | |
| 42(Typ) | |
| 65(Typ) | |
| 0.00188 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
An ideal space-saving electronic component is this power IHLP6767GZER1R5M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 1.5u H. Its test frequency is 100K Hz. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. This SMD inductor has a maximum DC current of 42(Typ) A with a maximum resistance of 1.88m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

