VishayIHLP6767GZER100M5AInductor Surface Mount
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 16A 0.01091Ohm DCR 6767 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20% | |
| 100K | |
| 16(Typ) | |
| 18.5(Typ) | |
| 0.01091 | |
| 7.7M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
Make any circuit look clean and compact using this power IHLP6767GZER100M5A surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7.7M(Typ) Hz. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 16(Typ) A with a maximum resistance of 10.91m Ohm. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

