50-75% Off
VishayIHLP5050FDERR33M01Inductor Surface Mount
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 46A 0.0009Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.33u | |
| 20 | |
| 20% | |
| 100K | |
| 46(Typ) | |
| 65(Typ) | |
| 0.0009 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
Make any circuit look clean and compact using this power IHLP5050FDERR33M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 46(Typ) A with a maximum resistance of 900u Ohm. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. Its test frequency is 100K Hz. It has an inductance of 330n H. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

