10-25% Off
VishayIHLP5050FDER3R3M51Inductor Surface Mount
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 20.2A 0.00544Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 3.3u | |
| 20% | |
| 100K | |
| 20.2(Typ) | |
| 16.7(Typ) | |
| 0.00544 | |
| 17.8M(Typ) | |
| 2 | |
| 5050 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 13.72 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
Make any circuit look clean and compact using this power IHLP5050FDER3R3M51 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 17.8M(Typ) Hz. This product is 14.02 mm long, 6.4 mm tall and 12.9 mm deep. This SMD inductor has a maximum DC current of 20.2(Typ) A with a maximum resistance of 5.44m Ohm. It has an inductance of 3.3u H. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

