VishayIHLP5050FDER220M51Inductor Surface Mount
Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 9A 0.03349Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 22u | |
| 20% | |
| 100K | |
| 9(Typ) | |
| 6.3(Typ) | |
| 0.03349 | |
| 6.6M(Typ) | |
| 2 | |
| 5050 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 13.72 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
This power IHLP5050FDER220M51 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.43M(Typ) Hz. This product is 14.02 mm long, 6.4 mm tall and 12.9 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 8.3(Typ) A with a maximum resistance of 33.49m Ohm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

