10-25% Off
VishayIHLP5050EZERR47M01Inductor Surface Mount
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 38A 0.0013Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20 | |
| 20% | |
| 100K | |
| 38(Typ) | |
| 65(Typ) | |
| 0.0013 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP5050EZERR47M01 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 13.7 mm long, 5 mm tall and 12.9 mm deep. This SMD inductor has a maximum DC current of 38(Typ) A with a maximum resistance of 1.3m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 470n H. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

