VishayIHLP5050EZER7R8M01Inductor Surface Mount
Power Choke Shielded Wirewound 7.8uH 20% 100KHz Powdered Iron 10A 0.0205Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 7.8u | |
| 20 | |
| 20% | |
| 100K | |
| 10(Typ) | |
| 18(Typ) | |
| 0.0205 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 5 |
An ideal space-saving electronic component is this power IHLP5050EZER7R8M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 10(Typ) A with a maximum resistance of 20.5m Ohm. It has an inductance of 7.8u H. It has a tolerance of 20%. This product is 13.7 mm long, 5 mm tall and 12.9 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

