VishayIHLP5050CEERR68M07Inductor Surface Mount
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 28A 0.00234Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.68u | |
| 20% | |
| 100K | |
| 28(Typ) | |
| 49(Typ) | |
| 0.00234(Typ) | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.58 | |
| Surface Mount | |
| 12.9 | |
| 3.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

