VishayIHLP5050CEERR47M01Inductor Surface Mount

Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 32A 0.002Ohm DCR 5050 T/R

This power IHLP5050CEERR47M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 32(Typ) A with a maximum resistance of 2m Ohm. This product is 13.58 mm long, 3.5 mm tall and 12.9 mm deep. It has an inductance of 470n H. It has a tolerance of 20%. This device utilizes wirewound technology.

1 part: Ships in 4 days

    Total$1.20Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $1.20

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.