VishayIHLP5050CEER5R6M01Inductor Surface Mount
Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 9.5A 0.019Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 5.6u | |
| 20 | |
| 20% | |
| 100K | |
| 9.5(Typ) | |
| 19(Typ) | |
| 0.019 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.58 | |
| Surface Mount | |
| 12.9 | |
| 3.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP5050CEER5R6M01 surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 9.5(Typ) A with a maximum resistance of 19m Ohm. This product is 13.58 mm long, 3.5 mm tall and 12.9 mm deep. Its test frequency is 100K Hz. It has an inductance of 5.6u H. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

