Reduced Price

VishayIHLP5050CEER1R5M06Inductor Surface Mount

Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 19A 0.00497Ohm DCR 5050 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP5050CEER1R5M06 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 1.5u H. This product is 13.58 mm long, 3.5 mm tall and 12.9 mm deep. This SMD inductor has a maximum DC current of 19(Typ) A with a maximum resistance of 4.97m(Typ) Ohm.

321 parts: Ships tomorrow

    Total$0.56Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      321
      Country Of origin:
      United States of America
         
      • Price: $0.5565
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 321 parts
      • Price: $0.5565

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.