VishayIHLP5050CEER100M06Inductor Surface Mount
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 7A 0.03086Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20% | |
| 100K | |
| 7(Typ) | |
| 14(Typ) | |
| 0.03086(Typ) | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.58 | |
| Surface Mount | |
| 12.9 | |
| 3.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

