10-25% Off

VishayIHLP4040DZERR78M11Inductor Surface Mount

Power Choke Shielded Wirewound 0.78uH 20% 100KHz Powdered Iron 27A 0.0019Ohm DCR 4040 T/R

This power IHLP4040DZERR78M11 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 780n H. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 27(Typ) A with a maximum resistance of 1.9m Ohm.

Import TariffMay apply to this part

835 parts: Ships in 2 days

    Total$0.53Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      302
      Country Of origin:
      China
         
      • Price: $0.5323
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 302 parts
      • Price: $0.5323
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2036+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 533 parts
      • Price: $0.5134

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.