10-25% Off
VishayIHLP4040DZERR56M11Inductor Surface Mount
Power Choke Shielded Wirewound 0.56uH 20% 100KHz Powdered Iron 32A 0.0018Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.56u | |
| 20 | |
| 20% | |
| 100K | |
| 32(Typ) | |
| 22(Typ) | |
| 0.0018 | |
| 2 | |
| 4040 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.29 | |
| 4 |
Save valuable space on a PCB with this power IHLP4040DZERR56M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 32(Typ) A with a maximum resistance of 1.8m Ohm. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep. It has an inductance of 560n H. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

