VishayIHLP4040DZERR56M01Inductor Surface Mount
Power Choke Shielded Wirewound 0.56uH 20% 100KHz Powdered Iron 27.5A 0.00195Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.56u | |
| 20 | |
| 20% | |
| 100K | |
| 27.5(Typ) | |
| 49(Typ) | |
| 0.00195 | |
| 2 | |
| 4040 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.29 | |
| 4 |
Make any circuit look clean and compact using this power IHLP4040DZERR56M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 560n H. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 27.5(Typ) A with a maximum resistance of 1.8m Ohm. Its test frequency is 100K Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

