VishayIHLP4040DZER5R6M51Inductor Surface Mount
Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 9.3A 0.0176Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 5.6u | |
| 20% | |
| 100K | |
| 9.3 | |
| 12.2 | |
| 0.0176 | |
| 16.3M(Typ) | |
| 2 | |
| 4040 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.29 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

