VishayIHLP4040DZEK100M1AInductor Surface Mount
Power Choke Shielded Wirewound 10uH 20% 100KHz Metal 7.5A 0.0305Ohm DCR 4040 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal | |
| 10u | |
| 20% | |
| 100K | |
| 7.5(Typ) | |
| 7.1(Typ) | |
| 0.0305 | |
| 2 | |
| 4040 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.29 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

