VishayIHLP3232DZERR82M01Inductor Surface Mount

Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 19A 0.00442Ohm DCR 3232 T/R

This power IHLP3232DZERR82M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 53M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. This SMD inductor has a maximum DC current of 19(Typ) A with a maximum resistance of 4.42m Ohm. It has an inductance of 820n H.

Import TariffMay apply to this part

35,002 parts: Ships tomorrow

    Total$0.49Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2053+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      China
         
      • Price: $0.4863
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2053+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.4863
    • (500)

      Ships tomorrow

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 35,000 parts
      • Price: $0.4815

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.