VishayIHLP3232DZER220M51Inductor Surface Mount
Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 3.7A 0.11021Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 22u | |
| 20% | |
| 100K | |
| 3.7(Typ) | |
| 5(Typ) | |
| 0.11021(Typ) | |
| 9M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

