VishayIHLP3232DZER1R0M01Inductor Surface Mount
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 18A 0.00578Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 20% | |
| 100K | |
| 18(Typ) | |
| 24(Typ) | |
| 0.00578 | |
| 42M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
This power IHLP3232DZER1R0M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 42M(Typ) Hz. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 18(Typ) A with a maximum resistance of 5.78m Ohm. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

