VishayIHLP3232DZER150M51Inductor Surface Mount
Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 4.8A 0.06634Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 15u | |
| 20% | |
| 100K | |
| 4.8(Typ) | |
| 4.5(Typ) | |
| 0.06634(Typ) | |
| 10M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

