VishayIHLP3232CZER8R2M11Inductor Surface Mount
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 5.9A 0.0467Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 8.2u | |
| 20% | |
| 100K | |
| 5.9(Typ) | |
| 4.2(Typ) | |
| 0.0467 | |
| 16M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

