VishayIHLP3232CZER5R6M01Inductor Surface Mount
Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 6.3A 0.0372Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 5.6u | |
| 20% | |
| 100K | |
| 6.3(Typ) | |
| 10(Typ) | |
| 0.0372 | |
| 21M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
This power IHLP3232CZER5R6M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 21M(Typ) Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 6.3(Typ) A with a maximum resistance of 37.2m Ohm. It has an inductance of 5.6u H. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

