VishayIHLP3232CZER4R7M11Inductor Surface Mount

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 7.6A 0.0286Ohm DCR 3232 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP3232CZER4R7M11 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 7.6(Typ) A with a maximum resistance of 28.6m Ohm. This device is made with wirewound technology. It has an inductance of 4.7u H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 21M(Typ) Hz. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$0.49Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1932+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.4885

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.