10-25% Off
VishayIHLP3232CZER220M11Inductor Surface Mount
Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 3.6A 0.132Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 22u | |
| 20% | |
| 100K | |
| 3.6(Typ) | |
| 2.8(Typ) | |
| 0.132 | |
| 7.7M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
Make any circuit look clean and compact using this power IHLP3232CZER220M11 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7.7M(Typ) Hz. It has a tolerance of 20%. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. This SMD inductor has a maximum DC current of 3.6(Typ) A with a maximum resistance of 132m Ohm. This device utilizes wirewound technology. It has an inductance of 22u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

