VishayIHLP3232CZER1R5M11Inductor Surface Mount

Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 12.5A 0.00994Ohm DCR 3232 T/R

This power IHLP3232CZER1R5M11 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 35M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 1.5u H. It has a tolerance of 20%. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. This SMD inductor has a maximum DC current of 12.5(Typ) A with a maximum resistance of 9.94m Ohm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.6287
    1. 1+$0.6287
    2. 5000+$0.4331
    3. 28000+$0.4288

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.