VishayIHLP3232CZER150M11Inductor Surface Mount

Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 4.3A 0.0853Ohm DCR 3232 T/R

This power IHLP3232CZER150M11 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. It has an inductance of 15u H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. This SMD inductor has a maximum DC current of 4.3(Typ) A with a maximum resistance of 85.3m Ohm.

Import TariffMay apply to this part

47 parts: Ships tomorrow

    Total$0.55Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      47
      Country Of origin:
      China
         
      • Price: $0.5491
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 47 parts
      • Price: $0.5491

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.