50-75% Off
VishayIHLP2525CZET100M01Inductor Surface Mount
IHLP2525CZET100M01 Vishay Inductor Surface Mount Inductor Power Shielded Wirewound 10uH 100KHz 3A 0.105Ohm 2525 - Arrow.com
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 30 | |
| 20% | |
| 100K | |
| 3(Typ) | |
| 7(Typ) | |
| 0.105 | |
| 14M | |
| 2 | |
| 2525 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

