VishayIHLP2525CZERR82M01Inductor Surface Mount
Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 13A 0.008Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.82u | |
| 20 | |
| 20% | |
| 100K | |
| 13(Typ) | |
| 24(Typ) | |
| 0.008 | |
| 60M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
This power IHLP2525CZERR82M01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 13(Typ) A with a maximum resistance of 8m Ohm. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This device utilizes wirewound technology. It has an inductance of 820n H. Its test frequency is 100K Hz.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

