VishayIHLP2525CZERR68M01Inductor Surface Mount
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 15.5A 0.0055Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.68u | |
| 20 | |
| 20% | |
| 100K | |
| 15.5(Typ) | |
| 25(Typ) | |
| 0.0055 | |
| 62M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
This power IHLP2525CZERR68M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This SMD inductor has a maximum DC current of 15.5(Typ) A with a maximum resistance of 5.5m Ohm. It has an inductance of 680n H. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

