VishayIHLP2525CZERR33M01Inductor Surface Mount
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 20A 0.0039Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.33u | |
| 20 | |
| 20% | |
| 100K | |
| 20(Typ) | |
| 30(Typ) | |
| 0.0039 | |
| 100M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
Save valuable space on a PCB with this power IHLP2525CZERR33M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 330n H. This SMD inductor has a maximum DC current of 20(Typ) A with a maximum resistance of 3.9m Ohm. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. It has a tolerance of 20%. This device is made with wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

