Top Purchased
VishayIHLP2525CZERR22M01Inductor Surface Mount
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 23A 0.0028Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20 | |
| 20% | |
| 100K | |
| 23(Typ) | |
| 40(Typ) | |
| 0.0028 | |
| 126M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP2525CZERR22M01 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 23(Typ) A with a maximum resistance of 2.8m Ohm. It has an inductance of 220n H. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

