VishayIHLP2525CZER8R2M11Inductor Surface Mount

Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 5A 0.0549Ohm DCR 2525 T/R

This power IHLP2525CZER8R2M11 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 5(Typ) A with a maximum resistance of 52.3m Ohm. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. It has a tolerance of 20%. It has an inductance of 8.2u H.

Import TariffMay apply to this part

4,028 parts: Ships tomorrow

    Total$0.62Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.6240
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 28 parts
      • Price: $0.6240
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.1662

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.