VishayIHLP2525CZER3R3M51Inductor Surface Mount
IHLP2525CZER3R3M51 Vishay Inductor Surface Mount Inductor Power Shielded Wirewound 3.3uH 100KHz 6.8A 0.0284Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 3.3u | |
| 20% | |
| 100K | |
| 6.8(Typ) | |
| 8.3(Typ) | |
| 0.0284 | |
| 28.6M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
This power IHLP2525CZER3R3M51 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This SMD inductor has a maximum DC current of 6.8(Typ) A with a maximum resistance of 28.4m Ohm. It has an inductance of 3.3u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 28.6M(Typ) Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

