VishayIHLP2525CZER2R2M01Inductor Surface Mount
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 8A 0.02Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20 | |
| 20% | |
| 100K | |
| 8(Typ) | |
| 14(Typ) | |
| 0.02 | |
| 38M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP2525CZER2R2M01 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 8(Typ) A with a maximum resistance of 20m Ohm. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. It has an inductance of 2.2u H. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

