VishayIHLP2525CZER1R0M11Inductor Surface Mount

Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 12.5A 0.008Ohm DCR 2525 T/R

Use this power IHLP2525CZER1R0M11 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This SMD inductor has a maximum DC current of 12.5(Typ) A with a maximum resistance of 7.6m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 1u H.

Import TariffMay apply to this part

3,847 parts: Ships tomorrow

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2430+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.4392
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2430+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,847 parts
      • Price: $0.4392
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.2175

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.