VishayIHLP2525CZER100M11Inductor Surface Mount
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 4A 0.0712Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20% | |
| 100K | |
| 4(Typ) | |
| 3.5(Typ) | |
| 0.0712 | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
This power IHLP2525CZER100M11 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 4(Typ) A with a maximum resistance of 71.2m Ohm. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 10u H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

