VishayIHLP2525CZER100M01Inductor Surface Mount

Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 3A 0.105Ohm DCR 2525 T/R

This power IHLP2525CZER100M01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 10u H. This device utilizes wirewound technology. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3(Typ) A with a maximum resistance of 105m Ohm.

Import TariffMay apply to this part

Total In Stock: 26,047 parts

Regional Inventory: 6,047

    Total$0.58Price for 1

    6,047 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.5809
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 47 parts
      • Price: $0.5809
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.3879
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.4305

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.