| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance (H) | 1.5u |
| Inductance Decrease Percentage @ Isat (%) | 20 |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 9(Typ) |
| Maximum Saturation Current (A) | 18(Typ) |
| Maximum DC Resistance (Ohm) | 0.015 |
| Minimum Self Resonant Frequency (Hz) | 40M(Typ) |
| Number of Terminals | 2 |
| Case Size | 2525 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 7.24 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 6.72 |
| Maximum Product Height (mm) | 3 |