VishayIHLP2525BDERR22M01Inductor Surface Mount

Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 21A 0.0032Ohm DCR 2525 T/R

An ideal space-saving electronic component is this power IHLP2525BDERR22M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 220n H. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 21(Typ) A with a maximum resistance of 3.2m Ohm. This product is 7.24 mm long, 2.4 mm tall and 6.72 mm deep.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.6801
    1. 1+$0.6801
    2. 10000+$0.4966
    3. 30000+$0.4948

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.