VishayIHLP2525BDER8R2M01Inductor Surface Mount

Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 3A 0.106Ohm DCR 2525 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP2525BDER8R2M01 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.24 mm long, 2.4 mm tall and 6.72 mm deep. This SMD inductor has a maximum DC current of 3(Typ) A with a maximum resistance of 106m Ohm. It has an inductance of 8.2u H. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology.

Import TariffMay apply to this part

3,058 parts: Ships in 2 days

    Total$0.75Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.7511
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,058 parts
      • Price: $0.7511
    • (2000)

      Ships in 2 days

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.4909

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.