50-75% Off
VishayIHLP2525AHER2R2M01Inductor Surface Mount
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 3.75A 0.046Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 3.75(Typ) | |
| 13(Typ) | |
| 0.046 | |
| 43M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 1.8 |
Make any circuit look clean and compact using this power IHLP2525AHER2R2M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 3.75(Typ) A with a maximum resistance of 46m Ohm. Its test frequency is 100K Hz. This product is 7.24 mm long, 1.8 mm tall and 6.72 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 2.2u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

