VishayIHLP2020CZER4R7M01Inductor Surface Mount
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 3.5A 0.0775Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 4.7u | |
| 20% | |
| 100K | |
| 3.5(Typ) | |
| 8.2(Typ) | |
| 0.0775 | |
| 25M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Use this power IHLP2020CZER4R7M01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 4.7u H. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 3.5(Typ) A with a maximum resistance of 77.5m Ohm. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. Its test frequency is 100K Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

