VishayIHLP2020CZER2R2MA1Inductor Surface Mount
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 5.8A 0.0292Ohm DCR 2020 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 5.8(Typ) | |
| 10(Typ) | |
| 0.0292 | |
| 39M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

