VishayIHLP2020CZER150M01Inductor Surface Mount
Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 1.9A 0.265Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 15u | |
| 20% | |
| 100K | |
| 1.9(Typ) | |
| 2.5(Typ) | |
| 0.265 | |
| 13.5M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Make any circuit look clean and compact using this power IHLP2020CZER150M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This device utilizes wirewound technology. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. It has a tolerance of 20%. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 1.9(Typ) A with a maximum resistance of 265m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

