VishayIHLP2020BZET6R8M01Inductor Surface Mount
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 2.4A 0.15Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 6.8u | |
| 30 | |
| 20% | |
| 100K | |
| 2.4(Typ) | |
| 5.8(Typ) | |
| 0.15 | |
| 23M | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.4 | |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

